Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Inverter Drive, 2.2 kW, 1 Phase, 230 V ac, 17.6 A, MICROMASTER 420 Series

RS Stock No.: 380-8223Brand: SiemensManufacturers Part No.: 6SE6420-2AB22-2BA0
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

2.2 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

17.6 A

Series

MICROMASTER 420

IP Rating

IP20

Output Frequency

650Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

172mm

Overall Length

202mm

Overall Width

149mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens Inverter Drive, 2.2 kW, 1 Phase, 230 V ac, 17.6 A, MICROMASTER 420 Series

P.O.A.

Siemens Inverter Drive, 2.2 kW, 1 Phase, 230 V ac, 17.6 A, MICROMASTER 420 Series
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Power Rating

2.2 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

17.6 A

Series

MICROMASTER 420

IP Rating

IP20

Output Frequency

650Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

172mm

Overall Length

202mm

Overall Width

149mm