Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Inverter Drive, 1.5 kW, 3 Phase, 400 V, 4.1 A, SINAMICS G120C Series

RS Stock No.: 791-8611Brand: SiemensManufacturers Part No.: 6SL3210-1KE14-3AB1
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V

Current Rating

4.1 A

Series

SINAMICS G120C

Field Bus Communication Type

Modbus RTU, USS

IP Rating

IP20

Output Frequency

0 → 550Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

200mm

Overall Length

73mm

Overall Width

195mm

Country of Origin

United Kingdom

Product details

SINAMICS G120C - Compact Inverters & Accessories

SINAMICS G120C compact inverters offer a well-balanced combination of features to address a wide range of applications.
The inverter drives are compact, rugged devices that are easy to operate and can be optionally equipped with a basic or advanced operator panel.

Features & Benefits

G120C with a compact design
Side-by-side design
High power density, low envelope dimensions
Simple installation, Low space requirement
Use in small control cabinets, close to the machine
Optimized parameter set
Optimized commissioning
BOP-2 or IOP operator panels can be used
Integrated USB connection
Simple and fast software parameter assignment
Simple to use during commissioning and in operation
High degree of service friendliness, simple maintenance
Plug-in terminals
Cloning function using BOP-2 or SD card
Operating hours counter for "drive on" and "motor on"
Fast mechanical installation
Intuitive standard commissioning
Energy-efficient, sensorless vector control
Automatic flux reduction with V/f ECO
Integrated energy saving computer
Safety Integrated (STO)
Integrated communication interfaces
Coated modules
Operation up to an ambient temperature of 60° (please see derating data)

Siemens Sinamics G120C Range

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens Inverter Drive, 1.5 kW, 3 Phase, 400 V, 4.1 A, SINAMICS G120C Series

P.O.A.

Siemens Inverter Drive, 1.5 kW, 3 Phase, 400 V, 4.1 A, SINAMICS G120C Series
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V

Current Rating

4.1 A

Series

SINAMICS G120C

Field Bus Communication Type

Modbus RTU, USS

IP Rating

IP20

Output Frequency

0 → 550Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

200mm

Overall Length

73mm

Overall Width

195mm

Country of Origin

United Kingdom

Product details

SINAMICS G120C - Compact Inverters & Accessories

SINAMICS G120C compact inverters offer a well-balanced combination of features to address a wide range of applications.
The inverter drives are compact, rugged devices that are easy to operate and can be optionally equipped with a basic or advanced operator panel.

Features & Benefits

G120C with a compact design
Side-by-side design
High power density, low envelope dimensions
Simple installation, Low space requirement
Use in small control cabinets, close to the machine
Optimized parameter set
Optimized commissioning
BOP-2 or IOP operator panels can be used
Integrated USB connection
Simple and fast software parameter assignment
Simple to use during commissioning and in operation
High degree of service friendliness, simple maintenance
Plug-in terminals
Cloning function using BOP-2 or SD card
Operating hours counter for "drive on" and "motor on"
Fast mechanical installation
Intuitive standard commissioning
Energy-efficient, sensorless vector control
Automatic flux reduction with V/f ECO
Integrated energy saving computer
Safety Integrated (STO)
Integrated communication interfaces
Coated modules
Operation up to an ambient temperature of 60° (please see derating data)

Siemens Sinamics G120C Range