Siemens Gas, Liquid Gauge Pressure Switch 0 → 1bar, 10 → 36 V dc

RS Stock No.: 113-474Brand: SiemensManufacturers Part No.: 7MF15643BA001AA1
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Siemens

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

0.25 %

Media Measured

Gas, Liquid

Analogue Output

4 → 20 mA

Response Time

<0.1 s

Supply Voltage

10 → 36 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-30°C

IP Rating

IP65

Maximum Operating Temperature

+120°C

You may be interested in
Jumo Pressure Sensor, 0bar Min, 1.6bar Max
AED 1,027.14Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Siemens Gas, Liquid Gauge Pressure Switch 0 → 1bar, 10 → 36 V dc

P.O.A.

Siemens Gas, Liquid Gauge Pressure Switch 0 → 1bar, 10 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Jumo Pressure Sensor, 0bar Min, 1.6bar Max
AED 1,027.14Each (ex VAT)

Technical Document

Specifications

Brand

Siemens

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

0.25 %

Media Measured

Gas, Liquid

Analogue Output

4 → 20 mA

Response Time

<0.1 s

Supply Voltage

10 → 36 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-30°C

IP Rating

IP65

Maximum Operating Temperature

+120°C

You may be interested in
Jumo Pressure Sensor, 0bar Min, 1.6bar Max
AED 1,027.14Each (ex VAT)