Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Ultrasonic Level Probe, Flange Mount, PBT Body

RS Stock No.: 113-698Brand: SiemensManufacturers Part No.: 7ML5221-1CB11
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Siemens

Device Type

Ultrasonic

Mounting Type

Flange Mount

Body Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum Current

20 mA

Maximum Pressure

0.5bar

Product details

Sitrans Probe LU - Ultrasonic Measuring Transducer

Ultrasonic measuring device for measuring liquid fill levels and volumes
Flow measurement in open channels

Approvals

CE, CSA, FM

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens Ultrasonic Level Probe, Flange Mount, PBT Body

P.O.A.

Siemens Ultrasonic Level Probe, Flange Mount, PBT Body
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Siemens

Device Type

Ultrasonic

Mounting Type

Flange Mount

Body Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum Current

20 mA

Maximum Pressure

0.5bar

Product details

Sitrans Probe LU - Ultrasonic Measuring Transducer

Ultrasonic measuring device for measuring liquid fill levels and volumes
Flow measurement in open channels

Approvals

CE, CSA, FM

You may be interested in