Siemens VVF43.100-150K / S55206-V120 2 Port PICV Valve

RS Stock No.: 636-826Brand: SiemensManufacturers Part No.: VVF43.100-150K / S55206-V120
brand-logo

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

16 bar

Number of Ports

2

Country of Origin

Germany

AED 14,972.16

AED 14,972.16 Each (ex VAT)

AED 15,720.77

AED 15,720.77 Each (inc. VAT)

Siemens VVF43.100-150K / S55206-V120 2 Port PICV Valve

AED 14,972.16

AED 14,972.16 Each (ex VAT)

AED 15,720.77

AED 15,720.77 Each (inc. VAT)

Siemens VVF43.100-150K / S55206-V120 2 Port PICV Valve

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

16 bar

Number of Ports

2

Country of Origin

Germany