Siemens VVF43.150-315K / S55206-V122 2 Port PICV Valve

RS Stock No.: 636-832Brand: SiemensManufacturers Part No.: VVF43.150-315K / S55206-V122
brand-logo

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

16 bar

Number of Ports

2

Country of Origin

Germany

AED 28,403.18

AED 28,403.18 Each (ex VAT)

AED 29,823.34

AED 29,823.34 Each (inc. VAT)

Siemens VVF43.150-315K / S55206-V122 2 Port PICV Valve

AED 28,403.18

AED 28,403.18 Each (ex VAT)

AED 29,823.34

AED 29,823.34 Each (inc. VAT)

Siemens VVF43.150-315K / S55206-V122 2 Port PICV Valve

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

16 bar

Number of Ports

2

Country of Origin

Germany