Siemens VWPG51.15F1.2 / S55264-V182 6 Port PICV Valve, G 3/4mm, G

RS Stock No.: 636-904Brand: SiemensManufacturers Part No.: VWPG51.15F1.2 / S55264-V182
brand-logo

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

25 bar

Thread Standard

G

Thread Size

G 3/4mm

Number of Ports

6

Country of Origin

China

AED 1,965.97

AED 1,965.97 Each (ex VAT)

AED 2,064.27

AED 2,064.27 Each (inc. VAT)

Siemens VWPG51.15F1.2 / S55264-V182 6 Port PICV Valve, G 3/4mm, G

AED 1,965.97

AED 1,965.97 Each (ex VAT)

AED 2,064.27

AED 2,064.27 Each (inc. VAT)

Siemens VWPG51.15F1.2 / S55264-V182 6 Port PICV Valve, G 3/4mm, G

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

25 bar

Thread Standard

G

Thread Size

G 3/4mm

Number of Ports

6

Country of Origin

China