Siemens VXF22.40-16 / S55200-V114 3 Port PICV Valve

RS Stock No.: 637-027Brand: SiemensManufacturers Part No.: VXF22.40-16 / S55200-V114
brand-logo

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

6 bar

Number of Ports

3

Country of Origin

Germany

AED 1,988.38

AED 1,988.38 Each (ex VAT)

AED 2,087.80

AED 2,087.80 Each (inc. VAT)

Siemens VXF22.40-16 / S55200-V114 3 Port PICV Valve

AED 1,988.38

AED 1,988.38 Each (ex VAT)

AED 2,087.80

AED 2,087.80 Each (inc. VAT)

Siemens VXF22.40-16 / S55200-V114 3 Port PICV Valve

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

6 bar

Number of Ports

3

Country of Origin

Germany