Siemens VXF32.15-4 / S55202-V115 3 Port PICV Valve

RS Stock No.: 637-032Brand: SiemensManufacturers Part No.: VXF32.15-4 / S55202-V115
brand-logo

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

10 bar

Number of Ports

3

Country of Origin

Germany

AED 1,918.30

AED 1,918.30 Each (ex VAT)

AED 2,014.21

AED 2,014.21 Each (inc. VAT)

Siemens VXF32.15-4 / S55202-V115 3 Port PICV Valve

AED 1,918.30

AED 1,918.30 Each (ex VAT)

AED 2,014.21

AED 2,014.21 Each (inc. VAT)

Siemens VXF32.15-4 / S55202-V115 3 Port PICV Valve

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

10 bar

Number of Ports

3

Country of Origin

Germany