Siemens VXF42.15-2.5 / S55204-V128 3 Port PICV Valve

RS Stock No.: 637-039Brand: SiemensManufacturers Part No.: VXF42.15-2.5 / S55204-V128
brand-logo

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

16 bar

Number of Ports

3

Country of Origin

Germany

AED 2,045.08

AED 2,045.08 Each (ex VAT)

AED 2,147.33

AED 2,147.33 Each (inc. VAT)

Siemens VXF42.15-2.5 / S55204-V128 3 Port PICV Valve

AED 2,045.08

AED 2,045.08 Each (ex VAT)

AED 2,147.33

AED 2,147.33 Each (inc. VAT)

Siemens VXF42.15-2.5 / S55204-V128 3 Port PICV Valve

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

16 bar

Number of Ports

3

Country of Origin

Germany