Technical Documents
Specifications
Brand
Signal ConstructVoltage Rating
230V
Light Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Recessed
Current Rating
20mA
Intensity
150mcd
Length
32mm
Country of Origin
Germany
Product Details
Stock information temporarily unavailable.
AED 43.92
AED 43.92 Each (ex VAT)
AED 46.12
AED 46.12 Each (inc. VAT)
1
AED 43.92
AED 43.92 Each (ex VAT)
AED 46.12
AED 46.12 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 43.92 |
| 25 - 49 | AED 40.98 |
| 50 - 99 | AED 38.63 |
| 100 - 249 | AED 36.01 |
| 250+ | AED 33.17 |
Technical Documents
Specifications
Brand
Signal ConstructVoltage Rating
230V
Light Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Bezel Style
Recessed
Current Rating
20mA
Intensity
150mcd
Length
32mm
Country of Origin
Germany
Product Details