Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Signs & Labels Orange PP, Vinyl Pipe Marking Tape, text Electricity, Dim. W 150mm x L 33m

RS Stock No.: 711-592Brand: Signs & LabelsManufacturers Part No.: 711592
View all in Pipe Marking Tape

Technical Document

Specifications

Pre-printed Text

Electricity

Colour

Orange

Width

150mm

Material

PP, Vinyl

Length

33m

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70 °C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Signs & Labels Orange PP, Vinyl Pipe Marking Tape, text Electricity, Dim. W 150mm x L 33m

P.O.A.

Signs & Labels Orange PP, Vinyl Pipe Marking Tape, text Electricity, Dim. W 150mm x L 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Pre-printed Text

Electricity

Colour

Orange

Width

150mm

Material

PP, Vinyl

Length

33m

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70 °C

Country of Origin

United Kingdom

You may be interested in