Plastic Fire Exit Right Non-Illuminated Emergency Exit Sign

RS Stock No.: 370-1497Brand: Signs & LabelsManufacturers Part No.: E59Z/R
View all in Exit Signs

Technical Document

Specifications

Sign Description

Fire Exit Right

Material

Plastic

Width

300mm

Colour

Green/White

Height

150 mm

Product details

Running Man and Arrow

Emergency Escape Signs

You may be interested in
View all in Exit Signs

Stock information temporarily unavailable.

P.O.A.

Plastic Fire Exit Right Non-Illuminated Emergency Exit Sign

P.O.A.

Plastic Fire Exit Right Non-Illuminated Emergency Exit Sign

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Sign Description

Fire Exit Right

Material

Plastic

Width

300mm

Colour

Green/White

Height

150 mm

Product details

Running Man and Arrow

Emergency Escape Signs

You may be interested in