PVC Fire Safety Label, Foam With English Text
Technical Document
Specifications
Brand
Signs & LabelsText Message
Foam
Material
PVC
Height
90 mm
Text Language
English
Colour
Red/White
Quantity Per Package
5
Width
280mm
Product details
Fire Equipment Safety Signs
To indicate fire equipment.,All fire equipment safety sign designs are guaranteed to comply with the relevant UK & EC legislation:
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
Signs & LabelsText Message
Foam
Material
PVC
Height
90 mm
Text Language
English
Colour
Red/White
Quantity Per Package
5
Width
280mm
Product details
Fire Equipment Safety Signs
To indicate fire equipment.,All fire equipment safety sign designs are guaranteed to comply with the relevant UK & EC legislation: