Plastic No Parking Prohibition Label, No Parking, English

RS Stock No.: 219-8301Brand: Signs & LabelsManufacturers Part No.: P25B/R
View all in Prohibition Signs

Technical Document

Specifications

Text Language

English

Text Message

No Parking

Sign Description

No Parking

Material

Plastic

Colour

Red/White

Quantity Per Package

1

Height

300 mm

Width

400mm

Product details

Prohibition Signs

All prohibition safety sign designs comply with the relevant UK and EC legislation:

You may be interested in
View all in Prohibition Signs

Stock information temporarily unavailable.

P.O.A.

Plastic No Parking Prohibition Label, No Parking, English

P.O.A.

Plastic No Parking Prohibition Label, No Parking, English

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Text Language

English

Text Message

No Parking

Sign Description

No Parking

Material

Plastic

Colour

Red/White

Quantity Per Package

1

Height

300 mm

Width

400mm

Product details

Prohibition Signs

All prohibition safety sign designs comply with the relevant UK and EC legislation:

You may be interested in