Vinyl No Access/Entry Prohibition Label, No Access For Unauthorised Persons, English

RS Stock No.: 219-7768Brand: Signs & LabelsManufacturers Part No.: PA58B/S
brand-logo
View all in Prohibition Signs

Technical Document

Specifications

Text Language

English

Text Message

No Access For Unauthorised Persons

Sign Description

No Access/Entry

Material

Vinyl

Colour

Black/Red/White

Quantity Per Package

1

Height

400 mm

Width

300mm

Product details

Prohibition Signs

All prohibition safety sign designs comply with the relevant UK and EC legislation:

Stock information temporarily unavailable.

P.O.A.

Vinyl No Access/Entry Prohibition Label, No Access For Unauthorised Persons, English

P.O.A.

Vinyl No Access/Entry Prohibition Label, No Access For Unauthorised Persons, English
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Text Language

English

Text Message

No Access For Unauthorised Persons

Sign Description

No Access/Entry

Material

Vinyl

Colour

Black/Red/White

Quantity Per Package

1

Height

400 mm

Width

300mm

Product details

Prohibition Signs

All prohibition safety sign designs comply with the relevant UK and EC legislation: