Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Signs & Labels Black/Yellow PVC Security Label, Be Aware! C.C.T.V. In Operation, English, CCTV, 400 mm x 600mm

RS Stock No.: 370-2917Brand: Signs & LabelsManufacturers Part No.: PH21YR
View all in Security Signs

Technical Document

Specifications

Material

PVC

Sign Description

CCTV

Colour

Black/Yellow

Height

400 mm

Text Message

Be Aware! C.C.T.V. In Operation

Text Language

English

Quantity Per Package

1

Width

600mm

Product details

Hazard Signs

Stock information temporarily unavailable.

P.O.A.

Signs & Labels Black/Yellow PVC Security Label, Be Aware! C.C.T.V. In Operation, English, CCTV, 400 mm x 600mm

P.O.A.

Signs & Labels Black/Yellow PVC Security Label, Be Aware! C.C.T.V. In Operation, English, CCTV, 400 mm x 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

PVC

Sign Description

CCTV

Colour

Black/Yellow

Height

400 mm

Text Message

Be Aware! C.C.T.V. In Operation

Text Language

English

Quantity Per Package

1

Width

600mm

Product details

Hazard Signs