Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Signs & Labels Black/Yellow Vinyl Safety Labels, Warning Dangerous Chemicals-Text 200 mm x 150mm

RS Stock No.: 396-5067Brand: Signs & LabelsManufacturers Part No.: W04J/S
View all in Safety Labels

Technical Document

Specifications

Sign Description

Hazardous Substance

Text Message

Warning Dangerous Chemicals

Text Language

English

Height

200 mm

Material

Vinyl

Colour

Black/Yellow

Quantity Per Package

5

Width

150mm

Product details

Hazard Signs

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Signs & Labels Black/Yellow Vinyl Safety Labels, Warning Dangerous Chemicals-Text 200 mm x 150mm

P.O.A.

Each (In a Pack of 5) (ex VAT)

Signs & Labels Black/Yellow Vinyl Safety Labels, Warning Dangerous Chemicals-Text 200 mm x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Sign Description

Hazardous Substance

Text Message

Warning Dangerous Chemicals

Text Language

English

Height

200 mm

Material

Vinyl

Colour

Black/Yellow

Quantity Per Package

5

Width

150mm

Product details

Hazard Signs

You may be interested in