Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Signs & Labels Black/Yellow PVC Safety Labels, Danger 240 Volts-Text 200 mm x 150mm

RS Stock No.: 864-157Brand: Signs & LabelsManufacturers Part No.: W65B/R
View all in Safety Labels

Technical Document

Specifications

Sign Description

Danger

Text Message

Danger 240 Volts

Text Language

English

Height

200 mm

Material

PVC

Colour

Black/Yellow

Quantity Per Package

5

Width

150mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Signs & Labels Black/Yellow PVC Safety Labels, Danger 240 Volts-Text 200 mm x 150mm

P.O.A.

Signs & Labels Black/Yellow PVC Safety Labels, Danger 240 Volts-Text 200 mm x 150mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Sign Description

Danger

Text Message

Danger 240 Volts

Text Language

English

Height

200 mm

Material

PVC

Colour

Black/Yellow

Quantity Per Package

5

Width

150mm

You may be interested in