Signs & Labels Black/Blue/White/Yellow Vinyl Safety Labels, Danger, Keep Out-Text 300 mm x 450mm

RS Stock No.: 598-490Brand: Signs & LabelsManufacturers Part No.: W88Z/S
View all in Safety Labels

Technical Document

Specifications

Sign Description

Danger

Text Message

Danger, Keep Out

Text Language

English

Height

300 mm

Material

Vinyl

Colour

Black/Blue/White/Yellow

Quantity Per Package

1

Width

450mm

Product details

Danger Keep out

Self Adhesive Vinyl (SAV) or 1mm rigid PVC

Hazard Signs

You may be interested in
RS PRO Hazard Warning Sign (English)
AED 134.89Each (ex VAT)

P.O.A.

Signs & Labels Black/Blue/White/Yellow Vinyl Safety Labels, Danger, Keep Out-Text 300 mm x 450mm

P.O.A.

Signs & Labels Black/Blue/White/Yellow Vinyl Safety Labels, Danger, Keep Out-Text 300 mm x 450mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Hazard Warning Sign (English)
AED 134.89Each (ex VAT)

Technical Document

Specifications

Sign Description

Danger

Text Message

Danger, Keep Out

Text Language

English

Height

300 mm

Material

Vinyl

Colour

Black/Blue/White/Yellow

Quantity Per Package

1

Width

450mm

Product details

Danger Keep out

Self Adhesive Vinyl (SAV) or 1mm rigid PVC

Hazard Signs

You may be interested in
RS PRO Hazard Warning Sign (English)
AED 134.89Each (ex VAT)