Technical Document
Specifications
Brand
Silicon LabsBluetooth Version
5.1
Maximum Output Power
10dBm
Receiver Sensitivity
-104.5dBm
Dimensions
12.9 x 15 x 2.25mm
Height
2.25mm
Length
12.9mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
15mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 33.80
Each (Supplied as a Tape) (ex VAT)
AED 35.49
Each (Supplied as a Tape) (inc VAT)
Silicon Labs BGM210P022JIA2 Bluetooth Module 5.1
100
AED 33.80
Each (Supplied as a Tape) (ex VAT)
AED 35.49
Each (Supplied as a Tape) (inc VAT)
Silicon Labs BGM210P022JIA2 Bluetooth Module 5.1
Stock information temporarily unavailable.
100
Buy in bulk
quantity | Unit price | Per Tape |
---|---|---|
100 - 100 | AED 33.80 | AED 3,380.00 |
200 - 400 | AED 31.20 | AED 3,120.00 |
500+ | AED 28.90 | AED 2,890.00 |
Technical Document
Specifications
Brand
Silicon LabsBluetooth Version
5.1
Maximum Output Power
10dBm
Receiver Sensitivity
-104.5dBm
Dimensions
12.9 x 15 x 2.25mm
Height
2.25mm
Length
12.9mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
15mm