Technical Document
Specifications
Brand
Silicon LabsMaximum Output Frequency
200MHz
Number of Elements per Chip
7
Mounting Type
Surface Mount
Minimum Output Frequency
5MHz
Package Type
QFN
Maximum Supply Current
70 mA
Pin Count
32
Maximum Input Frequency
50 MHz, 170 MHz, 250 MHz
Dimensions
5 x 5 x 0.85mm
Height
0.85mm
Length
5mm
Maximum Operating Supply Voltage
3.63 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.71 V
Minimum Operating Temperature
-40 °C
Width
5mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
AED 51.05
Each (ex VAT)
AED 53.60
Each (inc VAT)
1
AED 51.05
Each (ex VAT)
AED 53.60
Each (inc VAT)
1
Technical Document
Specifications
Brand
Silicon LabsMaximum Output Frequency
200MHz
Number of Elements per Chip
7
Mounting Type
Surface Mount
Minimum Output Frequency
5MHz
Package Type
QFN
Maximum Supply Current
70 mA
Pin Count
32
Maximum Input Frequency
50 MHz, 170 MHz, 250 MHz
Dimensions
5 x 5 x 0.85mm
Height
0.85mm
Length
5mm
Maximum Operating Supply Voltage
3.63 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.71 V
Minimum Operating Temperature
-40 °C
Width
5mm
Country of Origin
Taiwan, Province Of China