Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Silicon Labs 14.3182MHz Function Generator IC 16-Pin TSSOP, SL28SRC01BZI

RS Stock No.: 819-6718Brand: Silicon LabsManufacturers Part No.: SL28SRC01BZI
brand-logo
View all in Home

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 1.05mm

Length

5.1mm

Width

4.5mm

Height

1.05mm

Maximum Operating Supply Voltage

3.465 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3.135 V

Product details

Clock Generators, Silicon Laboratories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Silicon Labs 14.3182MHz Function Generator IC 16-Pin TSSOP, SL28SRC01BZI

P.O.A.

Silicon Labs 14.3182MHz Function Generator IC 16-Pin TSSOP, SL28SRC01BZI
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 1.05mm

Length

5.1mm

Width

4.5mm

Height

1.05mm

Maximum Operating Supply Voltage

3.465 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3.135 V

Product details

Clock Generators, Silicon Laboratories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more