NSL-5542 Luna Optoelectronics

RS Stock No.: 466-1952Brand: SilonexManufacturers Part No.:
View all in Home

Technical Document

Specifications

Brand

Silonex

Number of Pins

2

Mounting Type

Through Hole

Package Type

TO-5

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-60°C

Operating Temperature Range

-60 → +75°C

Country of Origin

China

Product details

CdS cell, NSL series, Silonex

Light dependent resistors are two cadmium sulphide (cDS) photoconductive cells with responses similar to that of the human eye. The cell resistance falls with increasing light intensity.

Solid-state photosensor that uses photoconductivity to lower resistance value when irradiated with light
Ceramic package with sensitivity up to 690 nm
TO-5 and TO-18 packages
Suitable for use in applications like street light auto-flashers and camera light metres

Applications

Applications include
Smoke detection
Automatic lighting
Control batch counting
Burglar alarm systems

Photodiodes, Silonex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

AED 2.31

AED 2.31 Each (ex VAT)

AED 2.43

AED 2.43 Each (inc. VAT)

NSL-5542 Luna Optoelectronics

AED 2.31

AED 2.31 Each (ex VAT)

AED 2.43

AED 2.43 Each (inc. VAT)

NSL-5542 Luna Optoelectronics

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Silonex

Number of Pins

2

Mounting Type

Through Hole

Package Type

TO-5

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-60°C

Operating Temperature Range

-60 → +75°C

Country of Origin

China

Product details

CdS cell, NSL series, Silonex

Light dependent resistors are two cadmium sulphide (cDS) photoconductive cells with responses similar to that of the human eye. The cell resistance falls with increasing light intensity.

Solid-state photosensor that uses photoconductivity to lower resistance value when irradiated with light
Ceramic package with sensitivity up to 690 nm
TO-5 and TO-18 packages
Suitable for use in applications like street light auto-flashers and camera light metres

Applications

Applications include
Smoke detection
Automatic lighting
Control batch counting
Burglar alarm systems

Photodiodes, Silonex

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more