Technical Documents
Specifications
Brand
SINGER SAFETYProduct Type
Safety Gloves
Size
6
Lining Material
Elastane, Polyamide, Polyethylene
Material
Elastane, Knitted Liner, Polyamide, Polyethylene
Colour
Blue
EN 388 Abrasion
4
EN 388 Tear
4
EN 388 Puncture
2
EN 388 Blade
X
Number of Gloves
200
Safety Standard
EN 388, EN 407
Resistance Features
Cut Resistant
Series
PHDFOOD
Standards/Approvals
EN ISO 21420 : 2020
Country of Origin
China
Product Details
The SINGER SAFETY protective gloves offer exceptional cut resistance and dexterity for precision handling in food-related environments. These professional-grade gloves combine a high-density polyethylene liner with a specialised WorkFood coating to ensure maximum safety and reliability during complex manual tasks.
Stock information temporarily unavailable.
AED 493.80
AED 493.80 Each (ex VAT)
AED 518.49
AED 518.49 Each (inc. VAT)
1
AED 493.80
AED 493.80 Each (ex VAT)
AED 518.49
AED 518.49 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SINGER SAFETYProduct Type
Safety Gloves
Size
6
Lining Material
Elastane, Polyamide, Polyethylene
Material
Elastane, Knitted Liner, Polyamide, Polyethylene
Colour
Blue
EN 388 Abrasion
4
EN 388 Tear
4
EN 388 Puncture
2
EN 388 Blade
X
Number of Gloves
200
Safety Standard
EN 388, EN 407
Resistance Features
Cut Resistant
Series
PHDFOOD
Standards/Approvals
EN ISO 21420 : 2020
Country of Origin
China
Product Details
The SINGER SAFETY protective gloves offer exceptional cut resistance and dexterity for precision handling in food-related environments. These professional-grade gloves combine a high-density polyethylene liner with a specialised WorkFood coating to ensure maximum safety and reliability during complex manual tasks.