SIP Centrifugal Pump, 130L/min

RS Stock No.: 484-675Brand: SIPManufacturers Part No.: 07820
View all in Water Pumps

Technical Document

Specifications

Brand

SIP

Maximum Flow Rate

130L/min

Maximum Head

45m

Output Connection Size

1in

You may be interested in

Stock information temporarily unavailable.

P.O.A.

SIP Centrifugal Pump, 130L/min

P.O.A.

SIP Centrifugal Pump, 130L/min

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

SIP

Maximum Flow Rate

130L/min

Maximum Head

45m

Output Connection Size

1in

You may be interested in