Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SKF 2206-E-2RS1TN9 Self Aligning Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D

RS Stock No.: 285-1412Brand: SKFManufacturers Part No.: 2206-E-2RS1TN9
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

20mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Both Sides Sealed

Material

Steel

Cage Material

Fibreglass Reinforced PA

Number of Rows

2

Static Load Rating

4.65kN

Dynamic Load Rating

15.6kN

Bore Type

Parallel

Partial Bearing Code

2206

Race Type

Plain

Product details

Radial self-aligning bearing


Sealed bearings
Type 2RS1 are made from an oil-resistant, non-wearing synthetic rubber and have a steel reinforcement. Operating temperatures of between -40°C and +120°C. The outer edge of the ring seals sits tight in the grooves in the outer ring to provide a perfect seal without distorting it; inner sealing lip sealing lip located on the inner ring side. Sealed bearings packed with lithium soap, are sealed for life and maintenance free. Not to be heated before assembly or washed out under any circumstances.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SKF 2206-E-2RS1TN9 Self Aligning Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D

P.O.A.

SKF 2206-E-2RS1TN9 Self Aligning Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

20mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Both Sides Sealed

Material

Steel

Cage Material

Fibreglass Reinforced PA

Number of Rows

2

Static Load Rating

4.65kN

Dynamic Load Rating

15.6kN

Bore Type

Parallel

Partial Bearing Code

2206

Race Type

Plain

Product details

Radial self-aligning bearing


Sealed bearings
Type 2RS1 are made from an oil-resistant, non-wearing synthetic rubber and have a steel reinforcement. Operating temperatures of between -40°C and +120°C. The outer edge of the ring seals sits tight in the grooves in the outer ring to provide a perfect seal without distorting it; inner sealing lip sealing lip located on the inner ring side. Sealed bearings packed with lithium soap, are sealed for life and maintenance free. Not to be heated before assembly or washed out under any circumstances.