Technical Document
Specifications
Brand
SKFInside Diameter
50mm
Outside Diameter
110mm
Roller Bearing Type
Taper
Race Width
29.25mm
Bore Type
Parallel
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 257.90
Each (ex VAT)
AED 270.80
Each (inc. VAT)
SKF 30310 50mm I.D Taper Roller Bearing, 110mm O.D
1
AED 257.90
Each (ex VAT)
AED 270.80
Each (inc. VAT)
SKF 30310 50mm I.D Taper Roller Bearing, 110mm O.D
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SKFInside Diameter
50mm
Outside Diameter
110mm
Roller Bearing Type
Taper
Race Width
29.25mm
Bore Type
Parallel
Country of Origin
Germany