SKF 32308 40 I.D Taper Roller Bearing, 90 O.D

RS Stock No.: 205-5014Brand: SKFManufacturers Part No.: 32308
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

40

Outside Diameter

90

Roller Bearing Type

Taper

Race Width

35.25

Bore Type

Tapered

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 175.20

Each (ex VAT)

AED 183.96

Each (inc VAT)

SKF 32308 40 I.D Taper Roller Bearing, 90 O.D

AED 175.20

Each (ex VAT)

AED 183.96

Each (inc VAT)

SKF 32308 40 I.D Taper Roller Bearing, 90 O.D
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SKF

Inside Diameter

40

Outside Diameter

90

Roller Bearing Type

Taper

Race Width

35.25

Bore Type

Tapered

Country of Origin

Germany