SKF 61821-2RS1 105mm I.D, 130mm O.D

RS Stock No.: 207-6994Brand: SKFManufacturers Part No.: 61821-2RS1
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

105mm

Outside Diameter

130mm

Race Width

13mm

Partial Bearing Code

61821

Model Number p

61821-2RS1

Country of Origin

France

AED 1,101.98

AED 1,101.98 Each (ex VAT)

AED 1,157.08

AED 1,157.08 Each (inc. VAT)

SKF 61821-2RS1 105mm I.D, 130mm O.D

AED 1,101.98

AED 1,101.98 Each (ex VAT)

AED 1,157.08

AED 1,157.08 Each (inc. VAT)

SKF 61821-2RS1 105mm I.D, 130mm O.D

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SKF

Inside Diameter

105mm

Outside Diameter

130mm

Race Width

13mm

Partial Bearing Code

61821

Model Number p

61821-2RS1

Country of Origin

France