Technical Document
Specifications
Brand
SKFInside Diameter
60mm
Outside Diameter
95mm
Roller Bearing Type
Cylindrical
Race Width
26mm
Bore Type
Parallel
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 525.35
Each (ex VAT)
AED 551.62
Each (inc. VAT)
SKF 81212 TN 60mm I.D Cylindrical Roller Bearing, 95mm O.D
1
AED 525.35
Each (ex VAT)
AED 551.62
Each (inc. VAT)
SKF 81212 TN 60mm I.D Cylindrical Roller Bearing, 95mm O.D
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SKFInside Diameter
60mm
Outside Diameter
95mm
Roller Bearing Type
Cylindrical
Race Width
26mm
Bore Type
Parallel
Country of Origin
Germany