SKF, 99143 Adapter Sleeve 45.24 mm OD

RS Stock No.: 587-632Brand: SKFManufacturers Part No.: 99143
brand-logo
View all in Bearing Accessories

Technical Document

Specifications

Brand

SKF

Product Type

Adapter Sleeve

Bore Size

36.53mm

Outside Diameter

45.24mm

Overall Length

17.48mm

Standards/Approvals

RoHS

Country of Origin

United States

View all in Bearing Accessories

Stock information temporarily unavailable.

AED 450.15

AED 450.15 1 Pack of 2 (ex VAT)

AED 472.66

AED 472.66 1 Pack of 2 (inc. VAT)

SKF, 99143 Adapter Sleeve 45.24 mm OD

AED 450.15

AED 450.15 1 Pack of 2 (ex VAT)

AED 472.66

AED 472.66 1 Pack of 2 (inc. VAT)

SKF, 99143 Adapter Sleeve 45.24 mm OD

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SKF

Product Type

Adapter Sleeve

Bore Size

36.53mm

Outside Diameter

45.24mm

Overall Length

17.48mm

Standards/Approvals

RoHS

Country of Origin

United States