Technical Document
Specifications
Brand
SKFMaximum Load
2000N
Maximum Speed
12mm/s
Maximum Stroke Length
150mm
Input Voltage
24V dc
Motor Technology
DC Motor
Country of Origin
Sweden
Product details
SKF Easy 3, CARE 33, MATRIX, CASM and CAHB Actuators
You may be interested in
Ewellix Makers in Motion Micro Linear Actuator, 150mm, 24V dc, 2000N, 9mm/sBrand: Ewellix Makers in Motion
AED 2,702.40Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
SKF Electric Linear Actuator
1
P.O.A.
SKF Electric Linear Actuator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Ewellix Makers in Motion Micro Linear Actuator, 150mm, 24V dc, 2000N, 9mm/sBrand: Ewellix Makers in Motion
AED 2,702.40Each (ex VAT)
Technical Document
Specifications
Brand
SKFMaximum Load
2000N
Maximum Speed
12mm/s
Maximum Stroke Length
150mm
Input Voltage
24V dc
Motor Technology
DC Motor
Country of Origin
Sweden
Product details
SKF Easy 3, CARE 33, MATRIX, CASM and CAHB Actuators
You may be interested in
Ewellix Makers in Motion Micro Linear Actuator, 150mm, 24V dc, 2000N, 9mm/sBrand: Ewellix Makers in Motion
AED 2,702.40Each (ex VAT)
