Technical Document
Specifications
Brand
SKFInside Diameter
40mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Material
Stainless Steel
Length
125mm
Width
67.9mm
Depth
72mm
Country of Origin
Italy
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 1,286.05
Each (ex VAT)
AED 1,350.35
Each (inc VAT)
2 Hole Flange Bearing Unit, F2BC 40M-CPSS-DFH, 40mm ID
1
AED 1,286.05
Each (ex VAT)
AED 1,350.35
Each (inc VAT)
2 Hole Flange Bearing Unit, F2BC 40M-CPSS-DFH, 40mm ID
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SKFInside Diameter
40mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Material
Stainless Steel
Length
125mm
Width
67.9mm
Depth
72mm
Country of Origin
Italy