Technical Documents
Specifications
Brand
SKFProduct Type
Pump
Capacity
45ml
Material
Steel
Standards/Approvals
No
Contents
Grease Pump with Pump Handle, Drum Cover Plate, Drum Follower Plate
Country of Origin
Germany
Product Details
This pump is a manual grease-dispensing unit designed for controlled lubrication in industrial environments. It serves to transfer and apply greases from drums using a dedicated follower plate and cover plate, operated via a handheld pump handle. The robust construction makes it suitable for repetitive dispensing tasks where a steady 45 ml capacity metering is required.
It is supplied with a cover plate that fits drum openings and a follower plate that sits atop the grease to enable continuous extraction as material is dispensed.
Operation is manual via the included pump handle, which permits controlled, repeatable strokes for accurate grease delivery.
Load-bearing and exposed parts are manufactured from steel to withstand routine industrial handling.
The mechanism is designed around a 45 ml delivery capacity to provide consistent dosing per cycle.
Stock information temporarily unavailable.
AED 1,625.40
AED 1,625.40 Each (ex VAT)
AED 1,706.67
AED 1,706.67 Each (inc. VAT)
1
AED 1,625.40
AED 1,625.40 Each (ex VAT)
AED 1,706.67
AED 1,706.67 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SKFProduct Type
Pump
Capacity
45ml
Material
Steel
Standards/Approvals
No
Contents
Grease Pump with Pump Handle, Drum Cover Plate, Drum Follower Plate
Country of Origin
Germany
Product Details
This pump is a manual grease-dispensing unit designed for controlled lubrication in industrial environments. It serves to transfer and apply greases from drums using a dedicated follower plate and cover plate, operated via a handheld pump handle. The robust construction makes it suitable for repetitive dispensing tasks where a steady 45 ml capacity metering is required.
It is supplied with a cover plate that fits drum openings and a follower plate that sits atop the grease to enable continuous extraction as material is dispensed.
Operation is manual via the included pump handle, which permits controlled, repeatable strokes for accurate grease delivery.
Load-bearing and exposed parts are manufactured from steel to withstand routine industrial handling.
The mechanism is designed around a 45 ml delivery capacity to provide consistent dosing per cycle.