SKF Taper Bush PHF, 12mm Shaft Diameter

RS Stock No.: 588-078Brand: SKFManufacturers Part No.: PHF TB1210X12MM
brand-logo
View all in Taper Lock Bushes

Technical Document

Specifications

Brand

SKF

Shaft Diameter

12mm

Bush Series

PHF

Outside Diameter

47.6mm

Length

25.4mm

Country of Origin

China

Stock information temporarily unavailable.

AED 222.18

AED 222.18 1 Pack of 5 (ex VAT)

AED 233.29

AED 233.29 1 Pack of 5 (inc. VAT)

SKF Taper Bush PHF, 12mm Shaft Diameter

AED 222.18

AED 222.18 1 Pack of 5 (ex VAT)

AED 233.29

AED 233.29 1 Pack of 5 (inc. VAT)

SKF Taper Bush PHF, 12mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Shaft Diameter

12mm

Bush Series

PHF

Outside Diameter

47.6mm

Length

25.4mm

Country of Origin

China