Technical Document
Specifications
Brand
SKFInside Diameter
220mm
Centre Height
220mm
Mount Hole Size
30 mm
Length
640mm
Country of Origin
Lithuania
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 831.60
Each (ex VAT)
AED 873.18
Each (inc VAT)
SKF TS 48 Ring Seal -, 220mm ID
1
AED 831.60
Each (ex VAT)
AED 873.18
Each (inc VAT)
SKF TS 48 Ring Seal -, 220mm ID
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SKFInside Diameter
220mm
Centre Height
220mm
Mount Hole Size
30 mm
Length
640mm
Country of Origin
Lithuania