SKF TSN 309 A Ring Seal -, 45mm ID

RS Stock No.: 212-1442Brand: SKFManufacturers Part No.: TSN 309 A
brand-logo

Technical Document

Specifications

Brand

SKF

Inside Diameter

45mm

Centre Height

70mm

Mount Hole Size

16 mm

Length

255mm

Country of Origin

Lithuania

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 198.20

Each (ex VAT)

AED 208.11

Each (inc. VAT)

SKF TSN 309 A Ring Seal -, 45mm ID

AED 198.20

Each (ex VAT)

AED 208.11

Each (inc. VAT)

SKF TSN 309 A Ring Seal -, 45mm ID
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SKF

Inside Diameter

45mm

Centre Height

70mm

Mount Hole Size

16 mm

Length

255mm

Country of Origin

Lithuania