Technical Document
Specifications
Brand
SkytecGlove Size
10, XL
Primary Glove Application
Cut Resistant
Glove Material
Nylon (Liner)
Main Colour of Glove
Grey
Glove Coating
Polyurethane
Range
Skytec SS6
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 540.90
1 Pair (ex VAT)
AED 567.94
1 Pair (inc VAT)
Skytec Skytec SS6 Grey Nylon Cut Resistant Gloves, Size 10, XL, Polyurethane Coating
1
AED 540.90
1 Pair (ex VAT)
AED 567.94
1 Pair (inc VAT)
Skytec Skytec SS6 Grey Nylon Cut Resistant Gloves, Size 10, XL, Polyurethane Coating
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SkytecGlove Size
10, XL
Primary Glove Application
Cut Resistant
Glove Material
Nylon (Liner)
Main Colour of Glove
Grey
Glove Coating
Polyurethane
Range
Skytec SS6
Country of Origin
China