Skytec Basalt R Black Nylon Abrasion Resistant Work Gloves, Size 9, L, Polyurethane Coating

RS Stock No.: 267-6286Brand: SkytecManufacturers Part No.: SKY413
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Skytec

Glove Size

9, L

Primary Glove Application

Abrasion Resistant

Glove Material

Nylon

Main Colour of Glove

Black

Glove Coating

Polyurethane

Range

Basalt R

Country of Origin

China

You may be interested in
View all in Work Gloves

Stock information temporarily unavailable.

AED 14.77

AED 14.77 1 Pair (ex VAT)

AED 15.51

AED 15.51 1 Pair (inc. VAT)

Skytec Basalt R Black Nylon Abrasion Resistant Work Gloves, Size 9, L, Polyurethane Coating

AED 14.77

AED 14.77 1 Pair (ex VAT)

AED 15.51

AED 15.51 1 Pair (inc. VAT)

Skytec Basalt R Black Nylon Abrasion Resistant Work Gloves, Size 9, L, Polyurethane Coating

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Skytec

Glove Size

9, L

Primary Glove Application

Abrasion Resistant

Glove Material

Nylon

Main Colour of Glove

Black

Glove Coating

Polyurethane

Range

Basalt R

Country of Origin

China

You may be interested in