SL POWER CONDOR Embedded Switch Mode Power Supply SMPS, MINT1110A1208K01, 12V dc, 7.5A, 110W, 1 Output, 100 →

RS Stock No.: 851-3248Brand: SL POWER CONDORManufacturers Part No.: MINT1110A1208K01
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

7.5A

Power Rating

110W

Number of Outputs

1

Input Voltage

100 → 240V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

32.3mm

Efficiency

87%

Minimum Temperature

0°C

Weight

372g

Maximum Temperature

+70°C

Country of Origin

China

Product details

Switch Mode, Single Output, Medical Power Supply, MINT1110A Series

The SL Power Electronics MINT1110A family is a series of single output, medical open-frame AC/DC power supplies. These switch mode power supplies come in a size of 3 x 5 x 1.27 inches, the MINT1110A provides 90-110W continuous output power, with up to 87% efficiency. The MINT1110A power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit, overload, over temperature and overvoltage. The MINT1110A series of switching power supplies are ideal for medical applications.

110W Convection Cooled AC-DC Power Supply
Universal Input 90-264 VAC
Rugged EMC Compliant Design
Small package
CE compliant

Approvals

EN/IEC/UL

Standards

EN/IEC/UL60601-1 for Medical

Switch Mode - SL Power

P.O.A.

SL POWER CONDOR Embedded Switch Mode Power Supply SMPS, MINT1110A1208K01, 12V dc, 7.5A, 110W, 1 Output, 100 →

P.O.A.

SL POWER CONDOR Embedded Switch Mode Power Supply SMPS, MINT1110A1208K01, 12V dc, 7.5A, 110W, 1 Output, 100 →

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

7.5A

Power Rating

110W

Number of Outputs

1

Input Voltage

100 → 240V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

32.3mm

Efficiency

87%

Minimum Temperature

0°C

Weight

372g

Maximum Temperature

+70°C

Country of Origin

China

Product details

Switch Mode, Single Output, Medical Power Supply, MINT1110A Series

The SL Power Electronics MINT1110A family is a series of single output, medical open-frame AC/DC power supplies. These switch mode power supplies come in a size of 3 x 5 x 1.27 inches, the MINT1110A provides 90-110W continuous output power, with up to 87% efficiency. The MINT1110A power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit, overload, over temperature and overvoltage. The MINT1110A series of switching power supplies are ideal for medical applications.

110W Convection Cooled AC-DC Power Supply
Universal Input 90-264 VAC
Rugged EMC Compliant Design
Small package
CE compliant

Approvals

EN/IEC/UL

Standards

EN/IEC/UL60601-1 for Medical

Switch Mode - SL Power