SMC AF series 5μm G 1/4 1 MPa Pneumatic Filter with Manual drain

RS Stock No.: 487-0948Brand: SMCManufacturers Part No.: AF20-F02B
brand-logo
View all in Pneumatic Filters

Technical Document

Specifications

Brand

SMC

Filtration Size

5µm

Port Connection

G 1/4

Drain Type

Manual

Manufacturer Series

AF

Typical Flow Rate

750L/min

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Port Connection Thread Size

1/4 in

Product details

Modular Filter

5μm filter
Maximum operating pressure of 9.9 bar
Auto-drain types require 100l/min flow and 1 bar pressure minimum

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC AF series 5μm G 1/4 1 MPa Pneumatic Filter with Manual drain

P.O.A.

SMC AF series 5μm G 1/4 1 MPa Pneumatic Filter with Manual drain
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

SMC

Filtration Size

5µm

Port Connection

G 1/4

Drain Type

Manual

Manufacturer Series

AF

Typical Flow Rate

750L/min

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Port Connection Thread Size

1/4 in

Product details

Modular Filter

5μm filter
Maximum operating pressure of 9.9 bar
Auto-drain types require 100l/min flow and 1 bar pressure minimum

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in