SMC AF series 5μm G 1 0.1MPa to 1 MPa Pneumatic Filter with Automatic drain

RS Stock No.: 487-1244Brand: SMCManufacturers Part No.: AF60-F10D
brand-logo
View all in Pneumatic Filters

Technical Document

Specifications

Brand

SMC

Filtration Size

5µm

Port Connection

G 1

Drain Type

Automatic

Manufacturer Series

AF

Typical Flow Rate

9800L/min

Minimum Operating Pressure

0.1MPa

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Port Connection Thread Size

1 in

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

SMC AF series 5μm G 1 0.1MPa to 1 MPa Pneumatic Filter with Automatic drain

P.O.A.

SMC AF series 5μm G 1 0.1MPa to 1 MPa Pneumatic Filter with Automatic drain
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Filtration Size

5µm

Port Connection

G 1

Drain Type

Automatic

Manufacturer Series

AF

Typical Flow Rate

9800L/min

Minimum Operating Pressure

0.1MPa

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+60°C

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Port Connection Thread Size

1 in

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more