SMC AN Polyacetal 1MPa Pneumatic Silencer, Threaded, R 3/8 Male

RS Stock No.: 721-3496Brand: SMCManufacturers Part No.: AN300-03
brand-logo
View all in Pneumatic Silencers

Technical Document

Specifications

Brand

SMC

Threaded Inlet Connection

R 3/8 Male

Inlet Connection Type

Threaded

Material

Polyacetal

Manufacturer Series

AN

Type

Silencer

Maximum Input Pressure

1MPa

Minimum Operating Temperature

+5°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+60°C

Threaded Inlet Connection Thread Standard

R

Threaded Inlet Connection Thread Size

3/8 in

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC AN Polyacetal 1MPa Pneumatic Silencer, Threaded, R 3/8 Male

P.O.A.

SMC AN Polyacetal 1MPa Pneumatic Silencer, Threaded, R 3/8 Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

SMC

Threaded Inlet Connection

R 3/8 Male

Inlet Connection Type

Threaded

Material

Polyacetal

Manufacturer Series

AN

Type

Silencer

Maximum Input Pressure

1MPa

Minimum Operating Temperature

+5°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+60°C

Threaded Inlet Connection Thread Standard

R

Threaded Inlet Connection Thread Size

3/8 in

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in