Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC AN PE 1MPa Pneumatic Silencer, Threaded, R 3/8 Male

RS Stock No.: 721-3506Brand: SMCManufacturers Part No.: AN303-03
brand-logo
View all in Pneumatic Silencers

Technical Document

Specifications

Brand

SMC

Threaded Inlet Connection

R 3/8 Male

Inlet Connection Type

Threaded

Material

PE

Manufacturer Series

AN

Type

Silencer

Maximum Input Pressure

1MPa

Minimum Operating Temperature

+5°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+60°C

Threaded Inlet Connection Thread Standard

R

Threaded Inlet Connection Thread Size

3/8 in

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC AN PE 1MPa Pneumatic Silencer, Threaded, R 3/8 Male

P.O.A.

SMC AN PE 1MPa Pneumatic Silencer, Threaded, R 3/8 Male
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

SMC

Threaded Inlet Connection

R 3/8 Male

Inlet Connection Type

Threaded

Material

PE

Manufacturer Series

AN

Type

Silencer

Maximum Input Pressure

1MPa

Minimum Operating Temperature

+5°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+60°C

Threaded Inlet Connection Thread Standard

R

Threaded Inlet Connection Thread Size

3/8 in

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in