Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Speed Exhaust Controller, M5 Male x 1 MPa, Threaded, Tube, 6mm

RS Stock No.: 700-5819Brand: SMCManufacturers Part No.: ASV220F-M5-06
brand-logo

Technical Document

Specifications

Brand

SMC

Threaded Connections

M5 Male

Tube Connections

6mm

Connection Type

Threaded, Tube

Maximum Operating Pressure

1 MPa

Manufacturer Series

ASV

Built-In Silencer

Yes

Threaded Connection - Gender

Male

Threaded Connection Size

M5

Minimum Operating Pressure

0.1MPa

Threaded Connection Type

Metric

Country of Origin

Italy

Product details

SMC Adjustable Quick Exhaust Valve

Integral exhaust restrictor and silencer
Excellent control characteristics
Push-in inlet and tapered thread outlet connections
Pressure range 1 to 10.2 bar
Typical noise reduction 20dB

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMC Speed Exhaust Controller, M5 Male x 1 MPa, Threaded, Tube, 6mm

P.O.A.

SMC Speed Exhaust Controller, M5 Male x 1 MPa, Threaded, Tube, 6mm
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Threaded Connections

M5 Male

Tube Connections

6mm

Connection Type

Threaded, Tube

Maximum Operating Pressure

1 MPa

Manufacturer Series

ASV

Built-In Silencer

Yes

Threaded Connection - Gender

Male

Threaded Connection Size

M5

Minimum Operating Pressure

0.1MPa

Threaded Connection Type

Metric

Country of Origin

Italy

Product details

SMC Adjustable Quick Exhaust Valve

Integral exhaust restrictor and silencer
Excellent control characteristics
Push-in inlet and tapered thread outlet connections
Pressure range 1 to 10.2 bar
Typical noise reduction 20dB

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more