SMC AXT100, AXT100-MC26-030

RS Stock No.: 623-113Brand: SMCManufacturers Part No.: AXT100-MC26-030
brand-logo
View all in Pneumatic Valve Accessories

Technical Document

Specifications

Brand

SMC

Series

AXT100

Model Number

AXT100-MC26-030

Standards/Approvals

RoHS,EN175301-803B,EN175301-803C,EN175301-803, DIN43650B, DIN43650A,IP40,IP67

Product Type

Industrial Circular Connector

Country of Origin

Japan

View all in Pneumatic Valve Accessories

Stock information temporarily unavailable.

AED 582.62

AED 582.62 Each (ex VAT)

AED 611.75

AED 611.75 Each (inc. VAT)

SMC AXT100, AXT100-MC26-030

AED 582.62

AED 582.62 Each (ex VAT)

AED 611.75

AED 611.75 Each (inc. VAT)

SMC AXT100, AXT100-MC26-030

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Series

AXT100

Model Number

AXT100-MC26-030

Standards/Approvals

RoHS,EN175301-803B,EN175301-803C,EN175301-803, DIN43650B, DIN43650A,IP40,IP67

Product Type

Industrial Circular Connector

Country of Origin

Japan