SMC Pneumatic Compact Cylinder - 32mm Bore, 25mm Stroke, C55 Series, Double Acting

RS Stock No.: 165-223Brand: SMCManufacturers Part No.: CD55B32-25M
brand-logo

Technical Document

Specifications

Brand

SMC

Stroke

25mm

Bore

32mm

Action

Double

Manufacturer Series

C55

Length

76mm

Cushioning Type

Rubber

Dimensions

76 x 46 x 46mm

Width

46mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

46mm

Minimum Operating Temperature

-10°C

Weight

339g

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

SMC Pneumatic Compact Cylinder - 32mm Bore, 25mm Stroke, C55 Series, Double Acting

P.O.A.

SMC Pneumatic Compact Cylinder - 32mm Bore, 25mm Stroke, C55 Series, Double Acting

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Stroke

25mm

Bore

32mm

Action

Double

Manufacturer Series

C55

Length

76mm

Cushioning Type

Rubber

Dimensions

76 x 46 x 46mm

Width

46mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

46mm

Minimum Operating Temperature

-10°C

Weight

339g

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more