SMC Pneumatic Piston Rod Cylinder - Pneumatic Piston Rod Cylinder 12 mm Bore, 80 mm C85 Series, Double Acting Acting

RS Stock No.: 368-790Brand: SMCManufacturers Part No.: CD85N12-80C-B
brand-logo

Technical Document

Specifications

Brand

SMC

Product Type

Pneumatic Piston Rod Cylinder

Series

C85

Model Number

Pneumatic Piston Rod Cylinder

Action Type

Double Acting

Bore Size

12mm

Mount Type

Basic

Cushioning Type

Air Cushion, Rubber

Body Material

Stainless Steel

Stroke Length

80mm

Maximum Operating Pressure

1 Mpa

Maximum Piston Speed

1500mm/s

Minimum Operating Temperature

-20°C

Piston Rod Thread Size

M5 x 0.8

Maximum Operating Temperature

80°C

Weight

96g

Standards/Approvals

ISO 6432, RoHS

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

AED 285.21

AED 285.21 Each (ex VAT)

AED 299.47

AED 299.47 Each (inc. VAT)

SMC Pneumatic Piston Rod Cylinder - Pneumatic Piston Rod Cylinder 12 mm Bore, 80 mm C85 Series, Double Acting Acting

AED 285.21

AED 285.21 Each (ex VAT)

AED 299.47

AED 299.47 Each (inc. VAT)

SMC Pneumatic Piston Rod Cylinder - Pneumatic Piston Rod Cylinder 12 mm Bore, 80 mm C85 Series, Double Acting Acting

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Product Type

Pneumatic Piston Rod Cylinder

Series

C85

Model Number

Pneumatic Piston Rod Cylinder

Action Type

Double Acting

Bore Size

12mm

Mount Type

Basic

Cushioning Type

Air Cushion, Rubber

Body Material

Stainless Steel

Stroke Length

80mm

Maximum Operating Pressure

1 Mpa

Maximum Piston Speed

1500mm/s

Minimum Operating Temperature

-20°C

Piston Rod Thread Size

M5 x 0.8

Maximum Operating Temperature

80°C

Weight

96g

Standards/Approvals

ISO 6432, RoHS

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more