Technical Document
Specifications
Brand
SMCStroke
300mm
Bore
16mm
Action
Double
Manufacturer Series
C85
Length
411mm
Cushioning Type
Air
Dimensions
19.7 (Dia.) x 411mm
Absolute Maximum Pressure
1.5MPa
Maximum Operating Pressure
1 MPa
Minimum Operating Temperature
-10°C
Weight
109g
Maximum Operating Temperature
+60°C
Diameter
19.7mm
Stock information temporarily unavailable.
P.O.A.
SMC Pneumatic Roundline Cylinder - 16mm Bore, 300mm Stroke, C85 Series, Double Acting
1
P.O.A.
SMC Pneumatic Roundline Cylinder - 16mm Bore, 300mm Stroke, C85 Series, Double Acting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCStroke
300mm
Bore
16mm
Action
Double
Manufacturer Series
C85
Length
411mm
Cushioning Type
Air
Dimensions
19.7 (Dia.) x 411mm
Absolute Maximum Pressure
1.5MPa
Maximum Operating Pressure
1 MPa
Minimum Operating Temperature
-10°C
Weight
109g
Maximum Operating Temperature
+60°C
Diameter
19.7mm
